
HW4S-21LF10 | |
|---|---|
DigiKey Part Number | 1885-HW4S-21LF10-ND |
Manufacturer | |
Manufacturer Product Number | HW4S-21LF10 |
Description | SWITCH SELECT 2POS SPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 60°C |
Number of Positions 2 | Depth Behind Flange 49.40mm |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

