
Category | Ratings AC |
Manufacturer IDEC | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| 10 | 31,86600 € | 318,66 € |
| 100 | 30,87570 € | 3.087,57 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |

