
HW4P-2FQD-S-120V | |
|---|---|
DigiKey Part Number | 1885-HW4P-2FQD-S-120V-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-2FQD-S-120V |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V Screw Terminal |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,43000 € | 31,43 € |
| 10 | 25,62000 € | 256,20 € |
| 100 | 24,27910 € | 2.427,91 € |
| Unit Price without VAT: | 31,43000 € |
|---|---|
| Unit Price with VAT: | 37,40170 € |

