
HW4P-2F0-S | |
|---|---|
DigiKey Part Number | 1885-HW4P-2F0-S-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-2F0-S |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Screw Terminal |
Category | Lens Color Blue |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Lens Size 22.00mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 12,97100 € | 129,71 € |
| 100 | 11,37390 € | 1.137,39 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |

