
HW4P-2F0-R | |
|---|---|
DigiKey Part Number | 1885-HW4P-2F0-R-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-2F0-R |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Screw Terminal |
Category | Lens Color Red |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Lens Size 22.00mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,52000 € | 16,52 € |
| 10 | 13,07500 € | 130,75 € |
| 100 | 11,46490 € | 1.146,49 € |
| Unit Price without VAT: | 16,52000 € |
|---|---|
| Unit Price with VAT: | 19,65880 € |

