
HW4P-1FT8D-R | |
|---|---|
DigiKey Part Number | 1885-HW4P-1FT8D-R-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-1FT8D-R |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 480V Screw Terminal |
Category | Ratings AC |
Manufacturer IDEC | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| 10 | 31,86600 € | 318,66 € |
| 100 | 27,90540 € | 2.790,54 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |

