
HW4P-1FQD-W-6V | |
|---|---|
DigiKey Part Number | 1885-HW4P-1FQD-W-6V-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-1FQD-W-6V |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 6V Screw Terminal |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 6V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,97000 € | 22,97 € |
| 10 | 18,46400 € | 184,64 € |
| 100 | 16,88410 € | 1.688,41 € |
| Unit Price without VAT: | 22,97000 € |
|---|---|
| Unit Price with VAT: | 27,33430 € |

