
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 10 | 19,65800 € | 196,58 € |
| 100 | 16,91300 € | 1.691,30 € |
| 500 | 15,72454 € | 7.862,27 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |

