
HW4P-1FM4D-S | |
|---|---|
DigiKey Part Number | 1885-HW4P-1FM4D-S-ND |
Manufacturer | |
Manufacturer Product Number | HW4P-1FM4D-S |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 240V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,27000 € | 46,27 € |
| 10 | 38,34000 € | 383,40 € |
| 100 | 33,76870 € | 3.376,87 € |
| Unit Price without VAT: | 46,27000 € |
|---|---|
| Unit Price with VAT: | 55,06130 € |

