
HW4L-MF2F20QD-R-120V | |
|---|---|
DigiKey Part Number | 1885-HW4L-MF2F20QD-R-120V-ND |
Manufacturer | |
Manufacturer Product Number | HW4L-MF2F20QD-R-120V |
Description | HW MTL BZL ILL PB EXTD W/SHRD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 120 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,35000 € | 44,35 € |
| Unit Price without VAT: | 44,35000 € |
|---|---|
| Unit Price with VAT: | 52,77650 € |

