
HW4L-M4F10H2D-R | |
|---|---|
DigiKey Part Number | 1885-HW4L-M4F10H2D-R-ND |
Manufacturer | |
Manufacturer Product Number | HW4L-M4F10H2D-R |
Description | HW MTL BZL ILL PB MSHRM MOM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 € | 52,97 € |
| Unit Price without VAT: | 52,97000 € |
|---|---|
| Unit Price with VAT: | 63,03430 € |

