
HW4L-M1F20QD-R-12V | |
|---|---|
DigiKey Part Number | 1885-HW4L-M1F20QD-R-12V-ND |
Manufacturer | |
Manufacturer Product Number | HW4L-M1F20QD-R-12V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VAC/DC |
Type Standard, Illuminated | Termination Style Spring Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 22.30mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 110 V | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,78000 € | 41,78 € |
| Unit Price without VAT: | 41,78000 € |
|---|---|
| Unit Price with VAT: | 49,71820 € |

