
HW4L-AF2F20D2D-R | |
|---|---|
DigiKey Part Number | 1885-HW4L-AF2F20D2D-R-ND |
Manufacturer | |
Manufacturer Product Number | HW4L-AF2F20D2D-R |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,44000 € | 100,44 € |
| Unit Price without VAT: | 100,44000 € |
|---|---|
| Unit Price with VAT: | 119,52360 € |

