
HW4L-A4-W | |
|---|---|
DigiKey Part Number | 1885-HW4L-A4-W-ND |
Manufacturer | |
Manufacturer Product Number | HW4L-A4-W |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,83000 € | 22,83 € |
| Unit Price without VAT: | 22,83000 € |
|---|---|
| Unit Price with VAT: | 27,16770 € |

