
HW4F-33PW-PI-USA | |
|---|---|
DigiKey Part Number | 1885-HW4F-33PW-PI-USA-ND |
Manufacturer | |
Manufacturer Product Number | HW4F-33PW-PI-USA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

