
HW4F-2F22QD-R-120V | |
|---|---|
DigiKey Part Number | 1885-HW4F-2F22QD-R-120V-ND |
Manufacturer | |
Manufacturer Product Number | HW4F-2F22QD-R-120V |
Description | SWITCH SELECT 2POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 120 VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit 4PST-2NO/2NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off, Off-On | Depth Behind Flange 89.40mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 110 V | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 € | 57,84 € |
| Unit Price without VAT: | 57,84000 € |
|---|---|
| Unit Price with VAT: | 68,82960 € |

