
HW4F-2F02QD-S-240V | |
|---|---|
DigiKey Part Number | 1885-HW4F-2F02QD-S-240V-ND |
Manufacturer | |
Manufacturer Product Number | HW4F-2F02QD-S-240V |
Description | SWITCH SELECT 2POS DPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NC 10A (AC/DC) 110 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NC | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 240 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 79.50mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,69000 € | 52,69 € |
| Unit Price without VAT: | 52,69000 € |
|---|---|
| Unit Price with VAT: | 62,70110 € |

