Image for HW4F-2F02QD-A-12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4F-2F02QD-A-12V

DigiKey Part Number
1885-HW4F-2F02QD-A-12V-ND
Manufacturer
Manufacturer Product Number
HW4F-2F02QD-A-12V
Description
SWITCH SELECT 2POS DPST 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NC 10A (AC/DC) 110 V Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NC
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
69.40mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,86000 €43,86 €
Manufacturers Standard Package
Unit Price without VAT:43,86000 €
Unit Price with VAT:52,19340 €