
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 10 | 22,72000 € | 227,20 € |
| 25 | 21,09360 € | 527,34 € |
| 50 | 19,98860 € | 999,43 € |
| 100 | 18,99390 € | 1.899,39 € |
| 250 | 17,84380 € | 4.460,95 € |
| 500 | 17,09204 € | 8.546,02 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,73690 € |

