Image for HW4B-V4F01-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4B-V4F01-R

DigiKey Part Number
1885-HW4B-V4F01-R-ND
Manufacturer
Manufacturer Product Number
HW4B-V4F01-R
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,15000 €41,15 €
535,89600 €179,48 €
1033,84200 €338,42 €
2531,30200 €782,55 €
5029,50420 €1.475,21 €
10027,80630 €2.780,63 €
Manufacturers Standard Package
Unit Price without VAT:41,15000 €
Unit Price with VAT:48,96850 €