Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4B-V4F01-R-EMO-2-NVLS

DigiKey Part Number
1885-HW4B-V4F01-R-EMO-2-NVLS-ND
Manufacturer
Manufacturer Product Number
HW4B-V4F01-R-EMO-2-NVLS
Description
SWITCH E-STOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,59000 €46,59 €
540,64400 €203,22 €
1038,31800 €383,18 €
2535,44160 €886,04 €
5033,40560 €1.670,28 €
10031,48290 €3.148,29 €
Manufacturers Standard Package
Unit Price without VAT:46,59000 €
Unit Price with VAT:55,44210 €