
HW4B-M1RS-ST-ENG-R | |
|---|---|
DigiKey Part Number | 1885-HW4B-M1RS-ST-ENG-R-ND |
Manufacturer | |
Manufacturer Product Number | HW4B-M1RS-ST-ENG-R |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,87300 € | 268,73 € |
| Unit Price without VAT: | 26,87300 € |
|---|---|
| Unit Price with VAT: | 31,97887 € |

