
HW4B-M0 | |
|---|---|
DigiKey Part Number | 1885-HW4B-M0-ND |
Manufacturer | |
Manufacturer Product Number | HW4B-M0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,09300 € | 40,93 € |
| 25 | 3,79200 € | 94,80 € |
| 50 | 3,57920 € | 178,96 € |
| 100 | 3,38220 € | 338,22 € |
| 250 | 3,14760 € | 786,90 € |
| 500 | 2,99006 € | 1.495,03 € |
| 1.000 | 2,84955 € | 2.849,55 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

