
HW2P-1FQD-R-120V-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-HW2P-1FQD-R-120V-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | HW2P-1FQD-R-120V-ENGRAVED |
Description | LED PNL IND RED 24.60MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120V 2mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 120V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 24.60mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,07500 € | 280,75 € |
| Unit Price without VAT: | 28,07500 € |
|---|---|
| Unit Price with VAT: | 33,40925 € |

