
HW2L-M1F10QD-R-24V-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-HW2L-M1F10QD-R-24V-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | HW2L-M1F10QD-R-24V-ENGRAVED |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,14900 € | 371,49 € |
| Unit Price without VAT: | 37,14900 € |
|---|---|
| Unit Price with VAT: | 44,20731 € |

