
HW1Z-P1F2PQ4R | |
|---|---|
DigiKey Part Number | 1885-HW1Z-P1F2PQ4R-ND |
Manufacturer | |
Manufacturer Product Number | HW1Z-P1F2PQ4R |
Description | ILLUMINATED BUZZER (RED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 18mA 2.2kHz ~ 2.45kHz 70dB @ 24V, 100cm Panel Mount Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 2.2kHz ~ 2.45kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 24V, 100cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, UR | |
Ratings | - | |
Ingress Protection | IP40, IP54, IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal | |
Size / Dimension | 1.311" Dia (33.30mm) | |
Height - Seated (Max) | 1.469" (37.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 € | 54,16 € |
| 10 | 44,74900 € | 447,49 € |
| 25 | 41,65080 € | 1.041,27 € |
| 50 | 39,57240 € | 1.978,62 € |
| 100 | 37,71880 € | 3.771,88 € |
| Unit Price without VAT: | 54,16000 € |
|---|---|
| Unit Price with VAT: | 64,45040 € |

