
HW1Z-F2PQ4B | |
|---|---|
DigiKey Part Number | 1885-HW1Z-F2PQ4B-ND |
Manufacturer | |
Manufacturer Product Number | HW1Z-F2PQ4B |
Description | 22MM BUZZER INTERMITTENT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 7mA 2.2kHz ~ 2.45kHz 70dB @ 24V, 100cm Panel Mount Screw Terminal |
Category | Current - Supply 7mA |
Manufacturer IDEC | Port Location Top |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Ingress Protection IP40, IP54, IP65 |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal |
Voltage Range 12 ~ 24V | Size / Dimension 1.311" Dia (33.30mm) |
Frequency 2.2kHz ~ 2.45kHz | Height - Seated (Max) 1.469" (37.30mm) |
Sound Pressure Level (SPL) 70dB @ 24V, 100cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,15000 € | 52,15 € |
| Unit Price without VAT: | 52,15000 € |
|---|---|
| Unit Price with VAT: | 62,05850 € |

