
HW1Z-2PQ4B | |
|---|---|
DigiKey Part Number | 1885-HW1Z-2PQ4B-ND |
Manufacturer | |
Manufacturer Product Number | HW1Z-2PQ4B |
Description | 22MM BUZZER CONTINUOUS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 9mA 2.2kHz ~ 2.45kHz 70dB @ 24V, 100cm Panel Mount Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 2.2kHz ~ 2.45kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 24V, 100cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, UR | |
Ratings | - | |
Ingress Protection | IP40, IP54, IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal | |
Size / Dimension | 1.311" Dia (33.30mm) | |
Height - Seated (Max) | 1.469" (37.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,81000 € | 52,81 € |
| Unit Price without VAT: | 52,81000 € |
|---|---|
| Unit Price with VAT: | 62,84390 € |

