
HW1X-BV411-R-EMO-2 | |
|---|---|
DigiKey Part Number | 1885-HW1X-BV411-R-EMO-2-ND |
Manufacturer | |
Manufacturer Product Number | HW1X-BV411-R-EMO-2 |
Description | SWITCH ESTOP PULL RESET 10A 110V |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Category | Switch Function On-Off, Off-On |
Manufacturer IDEC | Current Rating (Amps) 10A (AC/DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 60°C |

