HW1X-BV410-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 70,41000 €
Datasheet
Image for HW1X-BV410-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1X-BV410-R

DigiKey Part Number
1885-HW1X-BV410-R-ND
Manufacturer
Manufacturer Product Number
HW1X-BV410-R
Description
SWITCH ESTOP PULL RESET 10A 110V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NO
Switch Function
Off-On
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes