
HW1S-5LP22N3 | |
|---|---|
DigiKey Part Number | 1885-HW1S-5LP22N3-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-5LP22N3 |
Description | SWITCH SELECT 5POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 5 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Manufacturer IDEC | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit 4PST-2NO/2NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 5 | Operating Temperature -25°C ~ 60°C |
Switch Function On-Off-Off-Off-Off, Off-On-Off-Off-Off, Off-Off-Off-On-Off, Off-Off-Off-Off-On | Depth Behind Flange 70.00mm |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,47660 € |

