
HW1S-3TF11 | |
|---|---|
DigiKey Part Number | 1885-HW1S-3TF11-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-3TF11 |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC/DC) 110 V Panel Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 69.40mm |
Switch Function Off-On-On, Off-Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

