
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 8,72300 € | 87,23 € |
| 25 | 8,08160 € | 202,04 € |
| 50 | 7,63780 € | 381,89 € |
| 100 | 7,23180 € | 723,18 € |
| 250 | 6,75504 € | 1.688,76 € |
| 500 | 6,43900 € | 3.219,50 € |
| 1.000 | 6,15969 € | 6.159,69 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |

