
HW1S-31TP22 | |
|---|---|
DigiKey Part Number | 1885-HW1S-31TP22-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-31TP22 |
Description | SWITCH SELECT 3POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount |
Category | Voltage Rating - AC 110 V |
Manufacturer IDEC | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit 4PST-2NO/2NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 60°C |
Switch Function On-Off-Mom, Off-Off-Mom, Off-On-Mom, On-On-Mom | Depth Behind Flange 70.00mm |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 € | 48,20 € |
| Unit Price without VAT: | 48,20000 € |
|---|---|
| Unit Price with VAT: | 57,35800 € |

