
HW1S-31TF40 | |
|---|---|
DigiKey Part Number | 1885-HW1S-31TF40-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-31TF40 |
Description | SWITCH SELECT 3POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-NO 10A (AC/DC) 110 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Mom, Off-Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 89.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,15000 € | 40,15 € |
| Unit Price without VAT: | 40,15000 € |
|---|---|
| Unit Price with VAT: | 47,77850 € |

