Image for HW1S-2TF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1S-2TF00

DigiKey Part Number
1885-HW1S-2TF00-ND
Manufacturer
Manufacturer Product Number
HW1S-2TF00
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,68000 €11,68 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,89920 €