Image for HW1P-2JCM2PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-2JCM2PW

DigiKey Part Number
1885-HW1P-2JCM2PW-ND
Manufacturer
Manufacturer Product Number
HW1P-2JCM2PW
Description
HW PL SHORT DEPTH DOME 240V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Fresnel 240V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
IDEC
Voltage
240V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.88" (22.30mm)
Part Status
Active
Lens Size
23.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lens Color
White
Termination Style
Screw Terminal
Lens Transparency
Fresnel
Ingress Protection
IP20, IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,70000 €65,70 €
1056,26900 €562,69 €
Manufacturers Standard Package
Unit Price without VAT:65,70000 €
Unit Price with VAT:78,18300 €