HW1P-1JQ2Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 27,03000 €
Datasheet
Image for HW1P-1JQ2Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-1JQ2Y

DigiKey Part Number
1885-HW1P-1JQ2Y-ND
Manufacturer
Manufacturer Product Number
HW1P-1JQ2Y
Description
INCAN PNL IND YELLOW 23.50MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Yellow 6V 14mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
IDEC
Current
14mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.88" (22.30mm)
Part Status
Active
Lens Size
23.50mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lamp Color
Yellow
Termination Style
Screw Terminal
Lens Color
Yellow
Ingress Protection
IP65
Ratings
AC/DC
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HW1P-1JPQ2YIDEC01885-HW1P-1JPQ2Y-ND27,03000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,29000 €22,29 €
1017,89800 €178,98 €
10016,30820 €1.630,82 €
Manufacturers Standard Package
Unit Price without VAT:22,29000 €
Unit Price with VAT:26,52510 €