HW1P-1JPQ4S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 22,29000 €
Datasheet
Image for HW1P-1JPQ4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-1JPQ4S

DigiKey Part Number
1885-HW1P-1JPQ4S-ND
Manufacturer
Manufacturer Product Number
HW1P-1JPQ4S
Description
INCAN PNL IND BLU 23.50MM SRW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Blue 24V 8mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Current
8mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.88" (22.30mm)
Part Status
Active
Lens Size
23.50mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP65
Ratings
AC/DC
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HW1P-1JQ4SIDEC01885-HW1P-1JQ4S-ND22,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,03000 €27,03 €
1021,88300 €218,83 €
10020,39180 €2.039,18 €
Manufacturers Standard Package
Unit Price without VAT:27,03000 €
Unit Price with VAT:32,16570 €