Parametric Equivalent

HW1P-1JPCM2Y | |
|---|---|
DigiKey Part Number | 1885-HW1P-1JPCM2Y-ND |
Manufacturer | |
Manufacturer Product Number | HW1P-1JPCM2Y |
Description | INCAN PNL IND YELLOW 23.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Yellow 200V ~ 220V 2mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 200V ~ 220V |
Manufacturer IDEC | Current 2mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 23.50mm Dia |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP65 |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HW1P-1JCM2Y | IDEC | 0 | 1885-HW1P-1JCM2Y-ND | 22,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,24000 € | 27,24 € |
| 10 | 22,05800 € | 220,58 € |
| 100 | 20,55500 € | 2.055,50 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,41560 € |

