Parametric Equivalent

HW1P-1JPCM2A | |
|---|---|
DigiKey Part Number | 1885-HW1P-1JPCM2A-ND |
Manufacturer | |
Manufacturer Product Number | HW1P-1JPCM2A |
Description | INCAN PNL IND AMB 23.50MM SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber 200V ~ 220V 2mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 200V ~ 220V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 23.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 € | 27,37 € |
| 10 | 22,15900 € | 221,59 € |
| 100 | 19,14890 € | 1.914,89 € |
| Unit Price without VAT: | 27,37000 € |
|---|---|
| Unit Price with VAT: | 32,57030 € |

