Image for HW1P-1F0-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-1F0-W

DigiKey Part Number
1885-HW1P-1F0-W-ND
Manufacturer
Manufacturer Product Number
HW1P-1F0-W
Description
LED PNL IND WHITE 22MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
-
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,50000 €15,50 €
1012,23100 €122,31 €
10010,33160 €1.033,16 €
5009,50766 €4.753,83 €
Manufacturers Standard Package
Unit Price without VAT:15,50000 €
Unit Price with VAT:18,44500 €