Image for HW1P-1F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-1F0-R

DigiKey Part Number
1885-HW1P-1F0-R-ND
Manufacturer
Manufacturer Product Number
HW1P-1F0-R
Description
LED PNL IND RED 22MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Color
Red
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Lens Size
22.00mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Screw Terminal
Type
LED
Ingress Protection
IP20, IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,31000 €15,31 €
1012,07900 €120,79 €
10010,49690 €1.049,69 €
Manufacturers Standard Package
Unit Price without VAT:15,31000 €
Unit Price with VAT:18,21890 €