
Category | Ratings DC |
Manufacturer IDEC | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,29000 € | 70,29 € |
| 10 | 60,78300 € | 607,83 € |
| Unit Price without VAT: | 70,29000 € |
|---|---|
| Unit Price with VAT: | 83,64510 € |

