
Category | Ratings DC |
Manufacturer IDEC | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP20, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,18000 € | 64,18 € |
| 10 | 54,79100 € | 547,91 € |
| Unit Price without VAT: | 64,18000 € |
|---|---|
| Unit Price with VAT: | 76,37420 € |

