
HW1M-L0202 | |
|---|---|
DigiKey Part Number | 1885-HW1M-L0202-ND |
Manufacturer | |
Manufacturer Product Number | HW1M-L0202 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,79000 € | 63,79 € |
| Unit Price without VAT: | 63,79000 € |
|---|---|
| Unit Price with VAT: | 75,91010 € |

