Image for HW1M-FS0202-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1M-FS0202-20

DigiKey Part Number
1885-HW1M-FS0202-20-ND
Manufacturer
Manufacturer Product Number
HW1M-FS0202-20
Description
SWITCH JOYSTICK DGTL 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Manufacturer
IDEC
Voltage Rating - DC
24 V
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Type
Joystick, 2 - Axis
Termination Style
Screw Terminal
Actuator Type
Joystick
Operating Temperature
-25°C ~ 60°C
Switch Function
2-Way Directional
Panel Cutout Dimensions
Circular - 22.30mm Dia
Output
Digital (Mechanical Switch)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
500,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,47000 €68,47 €
Manufacturers Standard Package
Unit Price without VAT:68,47000 €
Unit Price with VAT:81,47930 €