
Category | Voltage Rating - AC 110 V |
Manufacturer IDEC | Voltage Rating - DC 24 V |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Type Joystick, 2 - Axis | Termination Style Screw Terminal |
Actuator Type Joystick | Operating Temperature -25°C ~ 60°C |
Switch Function 3-Way Directional | Panel Cutout Dimensions Circular - 22.30mm Dia |
Output Digital (Mechanical Switch) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,54000 € | 75,54 € |
| Unit Price without VAT: | 75,54000 € |
|---|---|
| Unit Price with VAT: | 89,89260 € |

