
HW1M-2220 | |
|---|---|
DigiKey Part Number | 1885-HW1M-2220-ND |
Manufacturer | |
Manufacturer Product Number | HW1M-2220 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Joystick | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,82000 € | 46,82 € |
| Unit Price without VAT: | 46,82000 € |
|---|---|
| Unit Price with VAT: | 55,71580 € |

