
HW1M-0102 | |
|---|---|
DigiKey Part Number | 1885-HW1M-0102-ND |
Manufacturer | |
Manufacturer Product Number | HW1M-0102 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |

